- ...
- base images
- SDK
- ...
- ...
- tools
- premade packages
Local container registry#
For advanced users
The following paragraphs are for advanced users only. If you are unfamiliar with docker or SimpleSwitch™ packages yet, it is advised to skip the following
Prerequisites#
Linux host (Ubuntu 20.04+ recommended)
docker-composeanddockerinstalled on your system. See here for details
Create a local registry#
With a docker-compose file like
# SPDX-FileCopyrightText: (C) 2022 Avnet Embedded GmbH
# SPDX-License-Identifier: LicenseRef-Avnet-OSS-1.0
version: '3'
services:
registry:
image: registry:2
ports:
- "5000:5000"
run
docker-compose up -d
from the folder, which creates a local registry on port 5000
Push an image to the local registry#
pull the image you need
tag the image
push the image
IMAGE=<name> # e.g. simpleswitch-filebrowser
TAG=<tag> # e.g. latest
docker pull $IMAGE:$TAG
docker tag $IMAGE:$TAG localhost:5000/$IMAGE:$TAG
docker push localhost:5000/$IMAGE:$TAG
Enable the device#
on your computer, get the registry IP :
ip a
1: lo: <LOOPBACK,UP,LOWER_UP> mtu 65536 qdisc noqueue state UNKNOWN group default qlen 1000
link/loopback 00:00:00:00:00:00 brd 00:00:00:00:00:00
inet 127.0.0.1/8 scope host lo
valid_lft forever preferred_lft forever
inet6 ::1/128 scope host
valid_lft forever preferred_lft forever
2: ETH0: <BROADCAST,MULTICAST,UP,LOWER_UP> mtu 1500 qdisc fq_codel state UP group default qlen 1000
link/ether 11:22:33:44:55:66 brd ff:ff:ff:ff:ff:ff
inet 192.168.1.2/24 metric 100 brd 192.168.1.255 scope global dynamic enp5s0
valid_lft 78205sec preferred_lft 78205sec
on the device
IMAGE=<name> # name as pushed to the registry in the prior step
TAG=<tag> # tag as pushed to the registry in the prior step
container-helper-local --unsecure <registry ip>:5000 $IMAGE::$TAG
simpleswitch-helper start simpleswitch-app@$IMAGE