- ...
- Yocto
- production
- project creation
- SDK extension
- SimpleSwitch
Create your own SimpleSwitch™ package#
Now that we have a recipe (see Create a recipe), we can proceed to create the custom SimpleSwitch™ package.
For simplicity we assume the following
your application is called
cmake-exampleyour project layer was named
my-productyour application is started with
cmake-example -c -p 1234
Add the recipe to your package
graphical application
add to dynamic-layers/meta-simpleswitch/recipes-core/images/simpleswitch-my-product-cmake-example.bb (in your project layer)
LICENSE = "CLOSED"
inherit simpleswitch-package
IMAGE_INSTALL += "cmake-example"
SIMPLESWITCH_STARTUP_COMMAND += "cmake-example -c -p 1234"
SIMPLESWITCH_INSTALL_DISPLAY_DRIVERS = "1"
SIMPLESWITCH_SYSTEM_REQUIREMENTS = "wayland"
non-graphical application
add to dynamic-layers/meta-simpleswitch/recipes-core/images/simpleswitch-my-product-cmake-example.bb (in your project layer)
LICENSE = "CLOSED"
inherit simpleswitch-package
IMAGE_INSTALL += "cmake-example"
SIMPLESWITCH_STARTUP_COMMAND += "cmake-example -c -p 1234"
Build the image
Now build the package with scotty
scotty build simpleswitch-my-product-cmake-example
Test on your device
From within a scotty shell run the following
devtool simpleswitch-install simpleswitch-my-product-cmake-example <ip of your device>
In case of problems you can check on the device
simpleswitch-log simpleswitch-my-product-cmake-example
simpleswitch-status simpleswitch-my-product-cmake-example
to provide you more insights on what is failing
(optional) cleanup your device
From within a scotty shell run the following
devtool simpleswitch-uninstall simpleswitch-my-product-cmake-example <ip of your device>
to remove the previously installed SimpleSwitch™ package
(optional) integrate the new SimpleSwitch™ package into your image
Integrate your new SimpleSwitch™ package into a full base image, do
graphical application
add to dynamic-layers/meta-simpleswitch/recipes-core/images/simpleswitch-my-product-weston-image.bb (in your project layer)
SIMPLESWITCH_PACKAGES:append = " simpleswitch-my-product-cmake-example"
non-graphical application
add to dynamic-layers/meta-simpleswitch/recipes-core/images/simpleswitch-my-product-image.bb (in your project layer)
SIMPLESWITCH_PACKAGES:append = " simpleswitch-my-product-cmake-example"
Now you can build the respective image, flash it (see Flashing a base image) and have your custom application started automatically.