- preparations
- base images
- ...
What is SimpleSwitch™?#
SimpleSwitch™ is developed to make it extremely easy and fast to start your application development and move that application across our modules without changing a single line of code. We provide different flavors of base images (headless, Weston, …) for our different embedded modules. These images can be used to immediately start the development of your application. All you have to do is download the SDK for your platform (QEmu, i.MX8, Intel, …), install it on your computer and get started with VSCode/QTCreator and the language of your choice (Flutter, Javascript, python, …). Additionally, SimpleSwitch™ comes with a standard way of exposing all hardware interfaces, which means that when you access an I2C bus or a GPIO on an i.MX8M Mini, it will be exposed the same way on an i.MX8M Plus or even an Intel processor!

SimpleSwitch™ runtime architecture overview#
Registration
If you want to test SimpleCore™, SimpleSwitch™ or any of our packages from our SimpleCore™ incubator program, please register here and we will grant you access.